Part Details for H8180KBDA by TE Connectivity
Overview of H8180KBDA by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Healthcare
Medical Imaging
Price & Stock for H8180KBDA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
H8180KBDA-ND
|
DigiKey | RES 180K OHM 0.1% 1/4W AXIAL Min Qty: 500 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.6110 | Buy Now |
DISTI #
3-1879642-2
|
Avnet Americas | Res Metal Film 180K Ohm 0.1% 1/4W ±25ppm/°C Conformal AXL Thru-Hole Bandoliered - Tape and Reel (Alt: 3-1879642-2) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 19 Weeks, 1 Days Container: Reel | 0 |
|
$0.5563 / $0.6695 | Buy Now |
DISTI #
279-H8180KBDA
|
Mouser Electronics | Metal Film Resistors - Through Hole H8 180K 0.1% 25PPM | 0 |
|
$0.5920 / $1.6600 | Order Now |
|
Onlinecomponents.com | H8 180K 0.1% 25PPM<br/>Thin Film Leaded Precision resistors<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$0.5710 / $0.7500 | Buy Now |
DISTI #
3-1879642-2
|
Avnet Americas | Res Metal Film 180K Ohm 0.1% 1/4W ±25ppm/°C Conformal AXL Thru-Hole Bandoliered - Tape and Reel (Alt: 3-1879642-2) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 19 Weeks, 1 Days Container: Reel | 0 |
|
$0.5563 / $0.6695 | Buy Now |
DISTI #
3-1879642-2
|
Avnet Americas | Res Metal Film 180K Ohm 0.1% 1/4W ±25ppm/°C Conformal AXL Thru-Hole Bandoliered - Tape and Reel (Alt: 3-1879642-2) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 19 Weeks, 1 Days Container: Reel | 0 |
|
$0.5563 / $0.6695 | Buy Now |
DISTI #
3-1879642-2
|
Avnet Abacus | Res Metal Film 180K Ohm 0.1% 1/4W �25ppm/�C Conformal AXL Thru-Hole Bandoliered (Alt: 3-1879642-2) RoHS: Compliant Min Qty: 500 Package Multiple: 250 Lead time: 1 Weeks, 6 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | H8 180K 0.1% 25PPM<br/>Thin Film Leaded Precision resistors<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$0.5710 / $0.7500 | Buy Now |
Part Details for H8180KBDA
H8180KBDA CAD Models
H8180KBDA Part Data Attributes
|
H8180KBDA
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
H8180KBDA
TE Connectivity
RESISTOR, METAL FILM, 0.25W, 0.1%, 25ppm, 180000ohm, THROUGH HOLE MOUNT, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 19 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PRECISION | |
Construction | Tubular | |
Lead Diameter | 0.6 mm | |
Lead Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.5 mm | |
Package Length | 7.2 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TAPE | |
Physical Dimension | 7.2mm x 2.5mm | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 180000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 350 V |