Part Details for H83K32DZA by TE Connectivity
Overview of H83K32DZA by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Healthcare
Medical Imaging
Price & Stock for H83K32DZA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95X7745
|
Newark | H8 3K32 0.5% 100Ppm |Holsworthy Te Connectivity H83K32DZA Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3990 / $0.5160 | Buy Now |
DISTI #
H83K32DZA-ND
|
DigiKey | RES 3.32K OHM 0.5% 1/4W AXIAL Min Qty: 500 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3627 | Buy Now |
DISTI #
2-1879655-3
|
Avnet Americas | Resistor, 3.32 kOhm, ± 0.5%, 250 mW, Axial Leaded, Metal Film, Precision - Tape and Reel (Alt: 2-1879655-3) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
$0.3220 / $0.3874 | Buy Now |
DISTI #
279-H83K32DZA
|
Mouser Electronics | Metal Film Resistors - Through Hole H8 3K32 0.5% 100PPM | 0 |
|
$0.3570 / $0.9700 | Order Now |
|
Onlinecomponents.com | H8 3K32 0.5% 100PPM<br/>Thin Film Leaded Precision resistors<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$0.3354 / $0.4638 | Buy Now |
DISTI #
2-1879655-3
|
Avnet Americas | Resistor, 3.32 kOhm, ± 0.5%, 250 mW, Axial Leaded, Metal Film, Precision - Tape and Reel (Alt: 2-1879655-3) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
$0.3220 / $0.3874 | Buy Now |
DISTI #
2-1879655-3
|
Avnet Americas | Resistor, 3.32 kOhm, ± 0.5%, 250 mW, Axial Leaded, Metal Film, Precision - Tape and Reel (Alt: 2-1879655-3) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
$0.3220 / $0.3874 | Buy Now |
DISTI #
2-1879655-3
|
Avnet Abacus | Resistor, 3.32 kOhm, � 0.5%, 250 mW, Axial Leaded, Metal Film, Precision (Alt: 2-1879655-3) RoHS: Compliant Min Qty: 500 Package Multiple: 250 Lead time: 1 Weeks, 6 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
3198892
|
Farnell | H8 3K32 0.5% 100PPM RoHS: Compliant Min Qty: 500 Lead time: 12 Weeks, 0 Days Container: Each | 0 |
|
$0.4503 | Buy Now |
|
Master Electronics | H8 3K32 0.5% 100PPM<br/>Thin Film Leaded Precision resistors<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$0.3354 / $0.4638 | Buy Now |
Part Details for H83K32DZA
H83K32DZA CAD Models
H83K32DZA Part Data Attributes
|
H83K32DZA
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
H83K32DZA
TE Connectivity
RESISTOR, METAL FILM, 0.25W, 0.5%, 100ppm, 3320ohm, THROUGH HOLE MOUNT, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PRECISION | |
Construction | Tubular | |
Lead Diameter | 0.6 mm | |
Lead Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.5 mm | |
Package Length | 7.2 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TAPE | |
Physical Dimension | 7.2mm x 2.5mm | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 3320 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | THIN FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 0.5% | |
Working Voltage | 350 V |