Part Details for H83K92BYA by TE Connectivity
Overview of H83K92BYA by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Healthcare
Medical Imaging
Price & Stock for H83K92BYA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34R3770
|
Newark | Through Hole Metal Film Resistor, H8 Series, 3.92 Kohm, 250 Mw, - 0.1%, 350 V, Axial Leaded Rohs Compliant: Yes |Holsworthy Te Connectivity H83K92BYA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 150 |
|
$0.6660 / $1.5800 | Buy Now |
DISTI #
59R9266
|
Newark | Through Hole Metal Film Resistor, H8 Series, 3.92 Kohm, 250 Mw, - 0.1%, 350 V, Axial Leaded |Holsworthy Te Connectivity H83K92BYA Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6950 / $0.7620 | Buy Now |
DISTI #
2266-H83K92BYA-ND
|
DigiKey | RES 3.92K OHM 0.1% 1/4W AXIAL Min Qty: 1 Lead time: 15 Weeks Container: Bulk MARKETPLACE PRODUCT |
250 In Stock |
|
$0.7300 | Buy Now |
DISTI #
H83K92BYA-ND
|
DigiKey | RES 3.92K OHM 0.1% 1/4W AXIAL Min Qty: 1 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.6210 / $1.7500 | Buy Now |
DISTI #
5-1879664-2
|
Avnet Americas | Res Metal Film 3.92K Ohm 0.1% 1/4W ±15ppm/°C Conformal AXL Thru-Hole Bandoliered - Tape and Reel (Alt: 5-1879664-2) RoHS: Compliant Min Qty: 500 Package Multiple: 250 Container: Reel | 0 |
|
$0.5654 / $0.6804 | Buy Now |
DISTI #
279-H83K92BYA
|
Mouser Electronics | Metal Film Resistors - Through Hole H8 3K92 0.1% 15PPM RoHS: Compliant | 98 |
|
$0.6020 / $1.6800 | Buy Now |
|
Onlinecomponents.com | Res Metal Film 3.92K Ohm 0.1% 0.25W(1/4W) ±15ppm/°C Conformal Coated AXL Bandoliered RoHS: Compliant |
250 Partner Stock |
|
$0.5920 / $0.7770 | Buy Now |
DISTI #
5-1879664-2
|
Avnet Americas | Res Metal Film 3.92K Ohm 0.1% 1/4W ±15ppm/°C Conformal AXL Thru-Hole Bandoliered - Tape and Reel (Alt: 5-1879664-2) RoHS: Compliant Min Qty: 500 Package Multiple: 250 Container: Reel | 0 |
|
$0.5654 / $0.6804 | Buy Now |
DISTI #
TE Connectivity H83K92BYA
|
PEI Genesis | Fixed Resistor Thin Film 0.2 | 250 |
|
Buy Now | |
DISTI #
5-1879664-2
|
Avnet Abacus | Res Metal Film 3.92K Ohm 0.1% 1/4W �15ppm/�C Conformal AXL Thru-Hole Bandoliered (Alt: 5-1879664-2) RoHS: Compliant Min Qty: 500 Package Multiple: 250 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for H83K92BYA
H83K92BYA CAD Models
H83K92BYA Part Data Attributes:
|
H83K92BYA
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
H83K92BYA
TE Connectivity
RESISTOR, METAL FILM, 0.25W, 0.1%, 15ppm, 3920ohm, THROUGH HOLE MOUNT, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PRECISION | |
Construction | Tubular | |
Lead Diameter | 0.6 mm | |
Lead Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.5 mm | |
Package Length | 7.2 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TAPE | |
Physical Dimension | 7.2mm x 2.5mm | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 3920 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 350 V |