Part Details for H8600VBBB by Arcolectric
Overview of H8600VBBB by Arcolectric
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for H8600VBBB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94T5550
|
Newark | Switch, Rocker, Spst, 16A, 250Vac, Black, Switch Operation:On-Off, Contact Configuration:Spst, Illumination:Non Illuminated, Switch Mounting:Panel Mount, Actuator/Cap Colour:Black, Product Range:8600 Series, Contact Voltage Vdc:- Rohs Compliant: Yes |Arcolectric (Bulgin Limited) H8600VBBB Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 985 |
|
$2.0200 | Buy Now |
DISTI #
38AJ7521
|
Newark | Rocker Sw Spst |Arcolectric (Bulgin Limited) H8600VBBB Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5200 | Buy Now |
DISTI #
70065604
|
RS | Switch, Rocker, Miniature, Spst, On-Off, 16A, 250Vac, 0.187 In. Qc, Actuator | Arcolectric (Bulgin Ltd.) H8600VBBB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 4 |
|
$3.3500 / $4.7200 | Buy Now |
|
Onlinecomponents.com | Switch Rocker ON OFF SPST Quick Connect Curved Rocker RoHS: Compliant |
976 In Stock |
|
$2.9100 / $4.1800 | Buy Now |
|
Master Electronics | Switch Rocker ON OFF SPST Quick Connect Curved Rocker RoHS: Compliant |
976 In Stock |
|
$2.9100 / $4.1800 | Buy Now |
Part Details for H8600VBBB
H8600VBBB CAD Models
H8600VBBB Part Data Attributes
|
H8600VBBB
Arcolectric
Buy Now
Datasheet
|
Compare Parts:
H8600VBBB
Arcolectric
Rocker Switch, SPST, Latched, Quick Connect Terminal, Curved Rocker Actuator, Panel Mount, ROHS COMPLIANT
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ARCOLECTRIC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Actuator Type | CURVED ROCKER | |
Body Breadth | 15 mm | |
Body Height | 12.5 mm | |
Body Length or Diameter | 21 mm | |
Contact (AC) Max Rating R Load | 16A@250VAC | |
Contact Current(AC)-Max | 16 A | |
Contact Voltage(AC)-Max | 250 V | |
Mounting Feature | PANEL MOUNT | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | ROCKER SWITCH | |
Termination Type | QUICK CONNECT |
Alternate Parts for H8600VBBB
This table gives cross-reference parts and alternative options found for H8600VBBB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of H8600VBBB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
H8600VBBB577W | Rocker Switch, SPST, Latched, Quick Connect Terminal, Curved Rocker Actuator, Panel Mount, ROHS COMPLIANT | Arcolectric | H8600VBBB vs H8600VBBB577W |