Part Details for H8601VBAAA by Arcolectric
Overview of H8601VBAAA by Arcolectric
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for H8601VBAAA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06WX0662
|
Newark | Rocker Switch, Spst, 10A, 250Vac, Switch Operation:(On)-Off, Contact Configuration:Spst, Illumination:Non Illuminated, Switch Mounting:Panel Mount, Actuator/Cap Colour:Black, Product Range:8600 Series, Contact Current Ac Max:16A Rohs Compliant: Yes |Arcolectric (Bulgin Limited) H8601VBAAA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4656 |
|
$1.5300 / $1.9700 | Buy Now |
|
Onlinecomponents.com |
6516 Partner Stock |
|
$3.9700 / $4.1800 | Buy Now | |
|
Master Electronics |
6516 Partner Stock |
|
$3.9700 / $4.1800 | Buy Now |