Part Details for H8601VBBB by Arcolectric
Overview of H8601VBBB by Arcolectric
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for H8601VBBB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94T5551
|
Newark | Switch, Rocker, Spst, 16A, 250Vac, Black, Switch Operation:(On)-Off, Contact Configuration:Spst, Illumination:Non Illuminated, Switch Mounting:Panel Mount, Actuator/Cap Colour:Black, Product Range:8600 Series, Contact Voltage Vdc:-Rohs Compliant: Yes |Arcolectric (Bulgin Limited) H8601VBBB Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 5 |
|
$6.7500 / $7.5000 | Buy Now |
DISTI #
70357984
|
RS | Switch Rocker Spst-No 16A 250V | Arcolectric (Bulgin Ltd.) H8601VBBB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 40 |
|
$2.5200 | Buy Now |
|
Onlinecomponents.com | SWITCH - ROCKER - SPST - 16A - 250VAC - BLACK RoHS: Compliant |
698 In Stock |
|
$4.5700 / $6.8300 | Buy Now |
DISTI #
2148019
|
element14 Asia-Pacific | SWITCH, ROCKER, SPST, 16A, 250VAC, BLACK RoHS: Compliant Min Qty: 1 Container: Each | 5 |
|
$5.9298 / $7.1261 | Buy Now |
DISTI #
2148019
|
Farnell | SWITCH, ROCKER, SPST, 16A, 250VAC, BLACK RoHS: Compliant Min Qty: 200 Lead time: 38 Weeks, 4 Days Container: Each | 5 |
|
$7.2305 | Buy Now |
|
Master Electronics | SWITCH - ROCKER - SPST - 16A - 250VAC - BLACK RoHS: Compliant |
698 In Stock |
|
$4.5700 / $6.8300 | Buy Now |
Part Details for H8601VBBB
H8601VBBB CAD Models
H8601VBBB Part Data Attributes
|
H8601VBBB
Arcolectric
Buy Now
Datasheet
|
Compare Parts:
H8601VBBB
Arcolectric
Rocker Switch, SPST, Momentary, Quick Connect Terminal, Curved Rocker Actuator, Panel Mount, ROHS COMPLIANT
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ARCOLECTRIC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Actuator Type | CURVED ROCKER | |
Body Breadth | 15 mm | |
Body Height | 12.5 mm | |
Body Length or Diameter | 21 mm | |
Contact (AC) Max Rating R Load | 16A@250VAC | |
Contact Current(AC)-Max | 16 A | |
Contact Voltage(AC)-Max | 250 V | |
Mounting Feature | PANEL MOUNT | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | ROCKER SWITCH | |
Termination Type | QUICK CONNECT |