Part Details for HA1-2539-8 by Harris Semiconductor
Overview of HA1-2539-8 by Harris Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HA1-2539-8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-HA1-2539-8-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT 14CERDIP Min Qty: 12 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
240 In Stock |
|
$25.1700 | Buy Now |
|
Rochester Electronics | VERY HIGH SLEW RATE WIDEBAND OPERATIONAL AMPLIFIER ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 240 |
|
$21.6000 / $25.4100 | Buy Now |
Part Details for HA1-2539-8
HA1-2539-8 CAD Models
HA1-2539-8 Part Data Attributes:
|
HA1-2539-8
Harris Semiconductor
Buy Now
|
Compare Parts:
HA1-2539-8
Harris Semiconductor
Operational Amplifier, 1 Func, 15000uV Offset-Max, BIPolar, CDIP14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | DIP-14 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Bias Current-Max (IIB) @25C | 20 µA | |
Frequency Compensation | YES (AVCL>=10) | |
Input Offset Voltage-Max | 15000 µV | |
JESD-30 Code | R-XDIP-T14 | |
JESD-609 Code | e0 | |
Low-Offset | NO | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Slew Rate-Min | 550 V/us | |
Supply Current-Max | 25 mA | |
Supply Voltage Limit-Max | 17.5 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 600000 | |
Voltage Gain-Min | 5000 | |
Wideband | YES |