Part Details for HA16PA-3S(71) by Hirose Electric Co Ltd
Overview of HA16PA-3S(71) by Hirose Electric Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Audio and Video Systems
Price & Stock for HA16PA-3S(71)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36547968
|
Verical | Conn XLR Connector F 3 POS Crimp ST Cable Mount 3 Terminal 1 Port Tray RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1901 | Americas - 90 |
|
$7.0510 / $7.7023 | Buy Now |
|
Quest Components | AUDIO/RCA CONNECTOR, 3 POLE(S), FEMALE, SOLDER TERMINAL, PLUG | 72 |
|
$8.5581 / $13.8780 | Buy Now |
DISTI #
104-0359-0-71
|
Avnet Abacus | Conn Audio PL 3 POS Solder ST Cable Mount 3 Terminals 1 Port Bag (Alt: 104-0359-0-71) RoHS: Compliant Min Qty: 20 Package Multiple: 20 | Abacus - 0 |
|
Buy Now | |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C 2019 Date Code: 2019 | 90 |
|
$4.6260 / $6.9000 | Buy Now |
Part Details for HA16PA-3S(71)
HA16PA-3S(71) CAD Models
HA16PA-3S(71) Part Data Attributes
|
HA16PA-3S(71)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
HA16PA-3S(71)
Hirose Electric Co Ltd
Audio/RCA Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Body Depth | 3.385 inch | |
Body Diameter | 0.748 inch | |
Body/Shell Style | PLUG | |
Configuration | 1X1 VERTICAL | |
Connector Type | AUDIO/RCA CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Silver (Ag) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 5 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 1400VAC V | |
Insulation Resistance | 1000000000 Ω | |
JESD-609 Code | e4 | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE AND PANEL | |
Number Of Connectors | ONE | |
Number of Poles | 3 | |
Number of Ports | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Termination Type | SOLDER |