Part Details for HA1B-V2E2VR by IDEC Corporation
Overview of HA1B-V2E2VR by IDEC Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HA1B-V2E2VR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02E2090
|
Newark | E-Stop-Pushlock/Turn Reset Switch Rohs Compliant: Yes |Idec HA1B-V2E2VR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$39.8200 / $57.7700 | Buy Now |
DISTI #
70174486
|
RS | Push Button Switch, IP65, 16.2 (Dia.)mm, DPST-NC, PCB, Maintained | IDEC Corporation HA1B-V2E2VR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$42.5200 / $48.3100 | RFQ |
|
Onlinecomponents.com | Switch Emergency Stop N.C. DPST Mushroom Button 5A 250VAC 125VDC PC Pins Panel Mount/Through Hole RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
DISTI #
000000000003375084
|
Sager | Emergency Stop Switches / E-Stop Switches 16mm Emergency-Stop | 0 |
|
Buy Now |