Part Details for HA1L-A3C57-A by IDEC Corporation
Overview of HA1L-A3C57-A by IDEC Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HA1L-A3C57-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84C1087
|
Newark | 16Mm Pushbutton Illuminated Rohs Compliant: Yes |Idec HA1L-A3C57-A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$25.2900 / $31.8000 | Buy Now |
DISTI #
1885-HA1L-A3C57-A-ND
|
DigiKey | 16MM PUSHBUTTON ILLUMINATED Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$27.6400 | Buy Now |
DISTI #
199-HA1LA3C57A
|
Mouser Electronics | Pushbutton Switches 16mm Pushbutton Illuminated | 0 |
|
$24.3100 / $27.6400 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$19.6700 / $26.0400 | Buy Now |
DISTI #
000000000003376365
|
Sager | Pushbutton Switches 16mm Pushbutton Illuminated Min Qty: 1 | 0 |
|
$22.3900 / $26.8700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$19.6700 / $26.0400 | Buy Now |