Part Details for HA2-2529/883 by Harris Semiconductor
Overview of HA2-2529/883 by Harris Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Healthcare
Agriculture Technology
Robotics and Drones
Price & Stock for HA2-2529/883
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-HA2-2529/883-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT TO99-8 Min Qty: 24 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
34 In Stock |
|
$12.6900 | Buy Now |
|
Rochester Electronics | UNCOMPENSATED, HIGH SLEW RATE HIGH OUTPUT CURRENT, OPERATIONAL AMPLIFIER ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 34 |
|
$10.8900 / $12.8100 | Buy Now |
Part Details for HA2-2529/883
HA2-2529/883 CAD Models
HA2-2529/883 Part Data Attributes
|
HA2-2529/883
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
HA2-2529/883
Harris Semiconductor
Operational Amplifier, 1 Func, 5000uV Offset-Max, BIPolar, MBCY8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.2 µA | |
Bias Current-Max (IIB) @25C | 0.2 µA | |
Common-mode Reject Ratio-Min | 83 dB | |
Common-mode Reject Ratio-Nom | 83 dB | |
Frequency Compensation | NO | |
Input Offset Voltage-Max | 5000 µV | |
JESD-30 Code | O-MBCY-W8 | |
JESD-609 Code | e0 | |
Low-Offset | NO | |
Neg Supply Voltage Limit-Max | -20 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | METAL | |
Package Equivalence Code | CAN8,.2 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Programmable Power | YES | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Slew Rate-Min | 135 V/us | |
Slew Rate-Nom | 150 V/us | |
Supply Current-Max | 7 mA | |
Supply Voltage Limit-Max | 20 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Unity Gain BW-Nom | 20000 | |
Voltage Gain-Min | 10000 |
Alternate Parts for HA2-2529/883
This table gives cross-reference parts and alternative options found for HA2-2529/883. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HA2-2529/883, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EHA2-2520/883B | Operational Amplifier, 1 Func, 10000uV Offset-Max, BIPolar, MBCY8, TO-99, 8 PIN | Elantec (RETIRED) | HA2-2529/883 vs EHA2-2520/883B |
HA2-2522-8 | HA2-2522-8 | Intersil Corporation | HA2-2529/883 vs HA2-2522-8 |
AD547KH | IC OP-AMP, 500 uV OFFSET-MAX, 1 MHz BAND WIDTH, MBCY8, HERMETICALLY SEALED, METAL CAN, TO-99, 8 PIN, Operational Amplifier | Analog Devices Inc | HA2-2529/883 vs AD547KH |
HA2-2529/883 | OP-AMP, 5000uV OFFSET-MAX, 20MHz BAND WIDTH, MBCY8, METAL CAN-8 | Intersil Corporation | HA2-2529/883 vs HA2-2529/883 |
5962-8988002GC | Microcircuit, Linear, High Speed, Operational Amplifier, Monolithic Silicon, CAN, /Tray | Renesas Electronics Corporation | HA2-2529/883 vs 5962-8988002GC |
HA2-2529/883 | Operational Amplifier, 1 Func, 5000uV Offset-Max, BIPolar, MBCY8 | Rochester Electronics LLC | HA2-2529/883 vs HA2-2529/883 |
5962-8972101GX | OP-AMP, 8000uV OFFSET-MAX, 20MHz BAND WIDTH, MBCY8, METAL CAN-8 | Intersil Corporation | HA2-2529/883 vs 5962-8972101GX |
HA2-2520/883 | OP-AMP, 8000uV OFFSET-MAX, MBCY8, METAL CAN-8 | Intersil Corporation | HA2-2529/883 vs HA2-2520/883 |
5962-8988001GC | OP-AMP, 8000uV OFFSET-MAX, 20MHz BAND WIDTH, MBCY8, METAL CAN-8 | Intersil Corporation | HA2-2529/883 vs 5962-8988001GC |
SP2-2522/883 | Operational Amplifier, 1 Func, 10000uV Offset-Max, BIPolar, MBCY8, METAL CAN-8 | Sipex Corporation | HA2-2529/883 vs SP2-2522/883 |