Part Details for HA3803-ALB by Coilcraft Inc
Overview of HA3803-ALB by Coilcraft Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HA3803-ALB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 32 |
|
RFQ |
Part Details for HA3803-ALB
HA3803-ALB CAD Models
HA3803-ALB Part Data Attributes
|
HA3803-ALB
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
HA3803-ALB
Coilcraft Inc
SMPS Transformer, 10W, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | HEIGHT DIM INCLUDES TERMINAL ALSO | |
Height | 8.89 mm | |
Input Voltage-Max | 57 V | |
Input Voltage-Min | 36 V | |
Input Voltage-Nom | 24 V | |
JESD-609 Code | e2 | |
Length | 17.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Primary Winding | 1 | |
Number of Secondary Winding | 2 | |
Operating Frequency-Max | 125 kHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage 1 | 12 V | |
Output Voltage 2 | 6 V | |
Packing Method | TR | |
Power Rating | 10 W | |
Primary Inductance | 166.5 µH | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver (Sn/Ag) | |
Transformer Type | SMPS TRANSFORMER | |
Width | 14.98 mm |