Part Details for HA3803-ALD by Coilcraft Inc
Overview of HA3803-ALD by Coilcraft Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HA3803-ALD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
994-HA3803-ALD
|
Mouser Electronics | Audio Transformers / Signal Transformers RoHS: Compliant | 0 |
|
$5.4200 / $10.1100 | Order Now |
|
Coilcraft Direct | Transformer, for TI TPS23753, SMT, RoHS RoHS: Compliant pbFree: No Min Qty: 1 | 480 |
|
$2.1400 / $4.1700 | Buy Now |
DISTI #
SMC-HA3803-ALD
|
Sensible Micro Corporation | Transformer, For Ti Tps23753, Smt, Rohs RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 2017+ Container: Tape & Reel | 5200 |
|
$1.6583 / $1.7845 | RFQ |
Part Details for HA3803-ALD
HA3803-ALD CAD Models
HA3803-ALD Part Data Attributes
|
HA3803-ALD
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
HA3803-ALD
Coilcraft Inc
SMPS Transformer, 10W, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | HEIGHT DIM INCLUDES TERMINAL ALSO | |
Height | 8.89 mm | |
Input Voltage-Max | 57 V | |
Input Voltage-Min | 36 V | |
Input Voltage-Nom | 24 V | |
JESD-609 Code | e2 | |
Length | 17.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Primary Winding | 1 | |
Number of Secondary Winding | 2 | |
Operating Frequency-Max | 125 kHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage 1 | 12 V | |
Output Voltage 2 | 6 V | |
Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
Power Rating | 10 W | |
Primary Inductance | 166.5 µH | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver (Sn/Ag) | |
Transformer Type | SMPS TRANSFORMER | |
Width | 14.98 mm |