Part Details for HA3803-BLD by Coilcraft Inc
Overview of HA3803-BLD by Coilcraft Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HA3803-BLD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
994-HA3803-BLD
|
Mouser Electronics | Audio Transformers / Signal Transformers HA3803 Flyback For TI TPS23753 RoHS: Compliant | 30 |
|
$4.6000 / $10.1100 | Buy Now |
|
Bristol Electronics | 400 |
|
RFQ | ||
|
Coilcraft Direct | Transformer, for TI TPS23753, SMT, RoHS RoHS: Compliant pbFree: No Min Qty: 1 | 1106 |
|
$2.1400 / $4.1700 | Buy Now |
Part Details for HA3803-BLD
HA3803-BLD CAD Models
HA3803-BLD Part Data Attributes
|
HA3803-BLD
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
HA3803-BLD
Coilcraft Inc
SMPS Transformer, 10W,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | COILCRAFT | |
Additional Feature | DIMENSION INCLUDES TERMINAL HEIGHT ALSO, SECONDARY WINDINGS ARE PARALLEL CONNECTED | |
Height | 8.626 mm | |
Input Voltage-Max | 57 V | |
Input Voltage-Min | 36 V | |
Length | 17.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Primary Winding | 1 | |
Number of Secondary Winding | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage 1 | 12 V | |
Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
Power Rating | 10 W | |
Primary Inductance | 166.5 µH | |
Surface Mount | YES | |
Transformer Type | SMPS TRANSFORMER | |
Width | 14.98 mm |