Part Details for HA4404BCP by Harris Semiconductor
Overview of HA4404BCP by Harris Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Electronic Manufacturing
Automotive
Price & Stock for HA4404BCP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-HA4404BCP-ND
|
DigiKey | IC CROSSPOINT SWITCH 16DIP Min Qty: 126 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1348 In Stock |
|
$2.3800 | Buy Now |
|
Rochester Electronics | 4 X 1 Video Crosspoint Switch with Tally Outputs, 4 Channel, BIPolar, PDIP16 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1348 |
|
$2.0400 / $2.4000 | Buy Now |
Part Details for HA4404BCP
HA4404BCP CAD Models
HA4404BCP Part Data Attributes:
|
HA4404BCP
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
HA4404BCP
Harris Semiconductor
Cross Point Switch, 1 Func, 4 Channel, BIPolar, PDIP16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | DIP-16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | CROSS POINT SWITCH | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e0 | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 70 dB | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Signal Current-Max | 0.02 A | |
Supply Current-Max (Isup) | 15.5 mA | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for HA4404BCP
This table gives cross-reference parts and alternative options found for HA4404BCP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HA4404BCP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HA4404ACP | IC,ANALOG MUX,SINGLE,4-CHANNEL,BIPOLAR,DIP,16PIN,PLASTIC | Intersil Corporation | HA4404BCP vs HA4404ACP |