Part Details for HA48110 by Crydom Inc
Overview of HA48110 by Crydom Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Automotive
Price & Stock for HA48110
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37M2732
|
Newark | Ic, normally-Open Panel-Mount Solid-State Relay,1-Channel, m:Hl048Hd4.3 |Sensata/crydom HA48110 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$237.1600 | Buy Now |
DISTI #
CC1148-ND
|
DigiKey | SSR RELAY SPST-NO 110A 48-530V Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
10 In Stock |
|
$135.4402 / $148.9800 | Buy Now |
DISTI #
CRYHA48110
|
Heilind Electronics | SSR RELAY, PANEL MOUNT, IP00, PANEL MOUNT SSR | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Solid State Relay - 90-280 VAC Control Voltage Range - 110 A Maximum Load Current - 48-530 VAC Operating Voltage Range - Zero Voltage Turn-On - Screw Termination - Panel Mount. RoHS: Compliant |
6 In Stock |
|
$135.2800 / $148.2400 | Buy Now |
DISTI #
55039040
|
Verical | Solid State Relay 10mA 280V AC-IN 110A 530V AC-OUT 4-Pin Min Qty: 1 Package Multiple: 1 Date Code: 2117 | Americas - 5 |
|
$175.8640 / $192.7120 | Buy Now |
DISTI #
HA48110
|
TME | Relay: solid state, Ucntrl: 90÷280VAC, 110A, 48÷530VAC, HA48 Min Qty: 1 | 0 |
|
$115.1200 / $126.6300 | RFQ |
DISTI #
000000000000275977
|
Sager | Solid State Relays - Industrial Mount PM IP00 SSR, 530VA C/110A, AC In, ZC Min Qty: 10 | 0 |
|
$120.8000 / $127.7000 | Buy Now |
|
Master Electronics | Solid State Relay - 90-280 VAC Control Voltage Range - 110 A Maximum Load Current - 48-530 VAC Operating Voltage Range - Zero Voltage Turn-On - Screw Termination - Panel Mount. RoHS: Compliant |
6 In Stock |
|
$135.2800 / $148.2400 | Buy Now |
|
Neutron USA | Solid State Relays - Industrial Mount PM IP00 SSR, 530VA C/110A, AC In, ZC | 16 |
|
$360.3400 | Buy Now |
DISTI #
HA48110
|
Relay Specialties | SSR Relay, In: 90 ~ 280VAC1A SPST-NO, Out: 48 V ~ 530 V110 A, Screw Terminal Min Qty: 1 | 1 |
|
$143.0000 | Buy Now |
Part Details for HA48110
HA48110 CAD Models
HA48110 Part Data Attributes
|
HA48110
Crydom Inc
Buy Now
Datasheet
|
Compare Parts:
HA48110
Crydom Inc
Trigger Output SSR, 1-Channel, 4000V Isolation, ROHS COMPLIANT, PLASTIC PACKAGE-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CRYDOM INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Additional Feature | VDE APPROVED, ZERO VOLTAGE CROSSING | |
Configuration | SINGLE | |
Control Current | 0.002 A | |
Control Voltage | 90 V | |
Input Type | AC | |
Isolation Voltage-Max | 4000 V | |
Number of Elements | 1 | |
On-State Current-Max | 110 A | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRIGGER OUTPUT SSR | |
Output Circuit Type | Back to Back SCR | |
Overall Height | 22.9 mm | |
Overall Length | 58.4 mm |