Part Details for HA4850E by Crydom Inc
Overview of HA4850E by Crydom Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Electronic Manufacturing
Price & Stock for HA4850E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CC2344-ND
|
DigiKey | SSR RELAY SPST-NO 50A 48-530V Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
3 In Stock |
|
$77.3804 / $87.7000 | Buy Now |
DISTI #
70131297
|
RS | RELAY, PM IP00 SSR, 530VAC/50A, LVAC IN | Sensata - Crydom HA4850E RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$87.7000 | RFQ |
DISTI #
CRYHA4850E
|
Heilind Electronics | SSR RELAY, PANEL MOUNT, IP00, PANEL MOUNT SSR | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Solid State Relay - 18-36 VAC Control Voltage Range - 50 A Maximum Load Current - 48-530 VAC Operating Voltage Range - Zero Voltage Turn-On - Screw Termination - Panel Mount. RoHS: Compliant |
45 In Stock |
|
$78.8300 / $83.1800 | Buy Now |
DISTI #
HA4850E
|
TME | Relay: solid state, Ucntrl: 18÷36VAC, 50A, 48÷530VAC, -40÷80°C Min Qty: 1 | 0 |
|
$68.5600 / $75.4200 | RFQ |
DISTI #
000000000000275993
|
Sager | Solid State Relays - Industrial Mount PM IP00 SSR, 530VA C/50A, LVAC In, ZC Min Qty: 20 | 0 |
|
$74.6600 / $78.9300 | Buy Now |
|
Master Electronics | Solid State Relay - 18-36 VAC Control Voltage Range - 50 A Maximum Load Current - 48-530 VAC Operating Voltage Range - Zero Voltage Turn-On - Screw Termination - Panel Mount. RoHS: Compliant |
45 In Stock |
|
$78.8300 / $83.1800 | Buy Now |
Part Details for HA4850E
HA4850E CAD Models
HA4850E Part Data Attributes
|
HA4850E
Crydom Inc
Buy Now
Datasheet
|
Compare Parts:
HA4850E
Crydom Inc
Trigger Output SSR, 1-Channel, 4000V Isolation, ROHS COMPLIANT, PLASTIC PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CRYDOM INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Additional Feature | UL RECOGNIZED, VDE APPROVED, ZERO VOLTAGE CROSSING | |
Configuration | SINGLE | |
Control Current | 0.002 A | |
Control Voltage | 18 V | |
Input Type | AC | |
Isolation Voltage-Max | 4000 V | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
On-State Current-Max | 50 A | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRIGGER OUTPUT SSR | |
Output Circuit Type | Back to Back SCR | |
Terminal Finish | Tin (Sn) |