Part Details for HA4850G by Crydom Inc
Overview of HA4850G by Crydom Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Electronic Manufacturing
Price & Stock for HA4850G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CC2732-ND
|
DigiKey | SSR RELAY SPST-NO 50A 48-530V Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
38 In Stock |
|
$77.3804 / $87.7000 | Buy Now |
DISTI #
70955466
|
RS | SSR Relay, Panel Mount, IP00, 530VAC/50A, AC In, Zero Cross, LED | Sensata - Crydom HA4850G RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$87.7000 | RFQ |
DISTI #
CRYHA4850G
|
Heilind Electronics | SSR RELAY, PANEL MOUNT, IP00, PANEL MOUNT SSR | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Solid State Relay - 90-280 VAC Control Voltage Range - 50 A Maximum Load Current - 48-530 VAC Operating Voltage Range - Zero Voltage Turn-On - Input Status LED - Screw Termination - Panel Mount. RoHS: Compliant |
39 In Stock |
|
$74.9600 / $85.0100 | Buy Now |
DISTI #
HA4850G
|
TME | Relay: solid state, Ucntrl: 90÷280VAC, 50A, 48÷530VAC, -40÷80°C Min Qty: 1 | 0 |
|
$68.5600 / $75.4200 | RFQ |
DISTI #
000000000004952411
|
Sager | Solid State Relays - Industrial Mount SOLID STATE RELAY 48-530 VAC Min Qty: 20 | 0 |
|
$74.6600 / $78.9300 | Buy Now |
|
Master Electronics | Solid State Relay - 90-280 VAC Control Voltage Range - 50 A Maximum Load Current - 48-530 VAC Operating Voltage Range - Zero Voltage Turn-On - Input Status LED - Screw Termination - Panel Mount. RoHS: Compliant |
39 In Stock |
|
$74.9600 / $85.0100 | Buy Now |
Part Details for HA4850G
HA4850G CAD Models
HA4850G Part Data Attributes
|
HA4850G
Crydom Inc
Buy Now
Datasheet
|
Compare Parts:
HA4850G
Crydom Inc
Trigger Output SSR, 1-Channel, 4000V Isolation, ROHS COMPLIANT, PLASTIC PACKAGE-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CRYDOM INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Additional Feature | UL RECOGNIZED, VDE APPROVED, ZERO VOLTAGE CROSSING | |
Configuration | SINGLE | |
Control Current | 0.002 A | |
Control Voltage | 90 V | |
Input Type | AC | |
Isolation Voltage-Max | 4000 V | |
Number of Elements | 1 | |
On-State Current-Max | 50 A | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRIGGER OUTPUT SSR | |
Output Circuit Type | Back to Back SCR | |
Overall Height | 23 mm | |
Overall Length | 58.4 mm |