Datasheets
HA7-5135/883 by:

Operational Amplifier, 1 Func, 75uV Offset-Max, BIPolar, CDIP8

Part Details for HA7-5135/883 by Harris Semiconductor

Overview of HA7-5135/883 by Harris Semiconductor

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research

Price & Stock for HA7-5135/883

Part # Distributor Description Stock Price Buy
DISTI # 2156-HA7-5135/883-ND
DigiKey IC OPAMP GP 1 CIRCUIT 8CERDIP Min Qty: 29 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT 154
In Stock
  • 29 $10.6100
$10.6100 Buy Now
Rochester Electronics Operational Amplifier ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 154
  • 1 $10.7000
  • 25 $10.4900
  • 100 $10.0600
  • 500 $9.6300
  • 1,000 $9.1000
$9.1000 / $10.7000 Buy Now

Part Details for HA7-5135/883

HA7-5135/883 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

HA7-5135/883 Part Data Attributes

HA7-5135/883 Harris Semiconductor
Buy Now Datasheet
Compare Parts:
HA7-5135/883 Harris Semiconductor Operational Amplifier, 1 Func, 75uV Offset-Max, BIPolar, CDIP8
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer HARRIS SEMICONDUCTOR
Package Description DIP-8
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.004 µA
Bias Current-Max (IIB) @25C 0.004 µA
Common-mode Reject Ratio-Min 106 dB
Frequency Compensation YES
Input Offset Voltage-Max 75 µV
JESD-30 Code R-GDIP-T8
JESD-609 Code e0
Low-Offset YES
Neg Supply Voltage Limit-Max -20 V
Neg Supply Voltage-Nom (Vsup) -15 V
Number of Functions 1
Number of Terminals 8
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Body Material CERAMIC, GLASS-SEALED
Package Code DIP
Package Equivalence Code DIP8,.3
Package Shape RECTANGULAR
Package Style IN-LINE
Qualification Status Not Qualified
Screening Level 38535Q/M;38534H;883B
Slew Rate-Min 0.5 V/us
Supply Current-Max 1.7 mA
Supply Voltage Limit-Max 20 V
Supply Voltage-Nom (Vsup) 15 V
Surface Mount NO
Technology BIPOLAR
Temperature Grade MILITARY
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Voltage Gain-Min 1000000

Alternate Parts for HA7-5135/883

This table gives cross-reference parts and alternative options found for HA7-5135/883. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HA7-5135/883, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
HA7-5135/883 OP-AMP, 75uV OFFSET-MAX, CDIP8 Intersil Corporation HA7-5135/883 vs HA7-5135/883
Part Number Description Manufacturer Compare
HA7-5135/883 OP-AMP, 75uV OFFSET-MAX, CDIP8 Intersil Corporation HA7-5135/883 vs HA7-5135/883

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HA7-5135/883 by Harris Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HA7-5135/883 by Harris Semiconductor

  • Please alert me when HA7-5135/883 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following HA7-5135/883 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HA7-5135/883 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following HA7-5135/883 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HA7-5135/883.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HA7-5135/883 by Harris Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: