Part Details for HA77-00A by Hirose Electric Co Ltd
Overview of HA77-00A by Hirose Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Part Details for HA77-00A
HA77-00A CAD Models
HA77-00A Part Data Attributes:
|
HA77-00A
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
HA77-00A
Hirose Electric Co Ltd
Snap Acting/Limit Switch, DPDT, Momentary, 12.8mm, Quick Connect Terminal, Large Stroke Actuator, Panel Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Hirose | |
Actuator Material | PA66 | |
Actuator Travel | 12.8 mm | |
Actuator Type | LARGE STROKE | |
Additional Feature | APPROVALS: CUL; UL | |
Body Breadth | 17.3 mm | |
Body Color | WHITE | |
Body Height | 26.6 mm | |
Body Length or Diameter | 39.9 mm | |
Center Contact Material | SILVER ALLOY | |
Contact (AC) Max Rating R Load | 10A@250VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Resistance | 0.05 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Dielectric Withstand Volts | 1000VRMS V | |
Electrical Life | 50000 Cycle(s) | |
End Contact Material | SILVER ALLOY | |
Housing Material | PA66 | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | POLYAMIDE66 | |
Mounting Feature | PANEL MOUNT | |
Operating Position | 0.772 inch | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Pre-Travel-Max | 2.6 mm | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | DPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Terminal Length | 0.386 inch | |
Terminal Material | BRASS | |
Termination Type | QUICK CONNECT |