-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
110MHz, High Slew Rate, High Output Current Buffer, SOICN, /Tube
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94M7443
|
Newark | Ic, Amp, 110Mhz, High Slew Rate, No. Of Amplifiers:1Amplifiers, Gain Bandwidth:110Mhz, Slew Rate:1300V/Μs, Supply Voltage Range:12V To 15V, Amplifier Case Style:Soic, No. Of Pins:8Pins, Output Current:220Ma, Amplifier Output:Single Rohs Compliant: Yes |Renesas HA9P5002-5Z Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 813 |
|
$9.5700 / $12.9100 | Buy Now |
DISTI #
57K3742
|
Newark | Buffer Amplifier, Signal, 110Mhz, Soic8, No. Of Amplifiers:1Amplifiers, Gain Bandwidth:110Mhz, Slew Rate:1300V/Μs, Supply Voltage Range:± 12V To ± 15V, Amplifier Case Style:Soic, No. Of Pins:8Pins, Output Current:220Ma, Msl:- Rohs Compliant: Yes |Renesas HA9P5002-5Z Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$4.8700 / $8.4200 | Buy Now |
DISTI #
HA9P5002-5Z-ND
|
DigiKey | IC BUFFER 1 CIRCUIT 8SOIC Min Qty: 1 Lead time: 24 Weeks Container: Tube | Temporarily Out of Stock |
|
$6.3812 / $11.2500 | Buy Now |
DISTI #
HA9P5002-5Z
|
Avnet Americas | Buffer Amplifier 8-Pin SOIC N - Rail/Tube (Alt: HA9P5002-5Z) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 1 Days Container: Tube | 0 |
|
$5.6160 / $7.0596 | Buy Now |
DISTI #
968-HA9P5002-5Z
|
Mouser Electronics | Special Purpose Amplifiers W/ANNEAL BUFFER 110M HZVFB 8SOIC COM RoHS: Compliant | 0 |
|
$7.4700 / $11.4100 | Order Now |
|
Future Electronics | HA-5002 Series 15 V 110 MHz 1300 V/us SMT Buffer Amplifier - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 5830Tube |
|
$6.5600 / $6.8500 | Buy Now |
DISTI #
HA9P5002-5Z
|
Avnet Americas | Buffer Amplifier 8-Pin SOIC N - Rail/Tube (Alt: HA9P5002-5Z) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 1 Days Container: Tube | 0 |
|
$5.6160 / $7.0596 | Buy Now |
DISTI #
HA9P5002-5Z
|
Avnet Americas | Buffer Amplifier 8-Pin SOIC N - Rail/Tube (Alt: HA9P5002-5Z) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 1 Days Container: Tube | 0 |
|
$5.6160 / $7.0596 | Buy Now |
DISTI #
HA9P5002-5Z
|
Avnet Silica | Buffer Amplifier 8-Pin SOIC N (Alt: HA9P5002-5Z) RoHS: Compliant Min Qty: 980 Package Multiple: 980 Lead time: 2 Weeks, 6 Days | Silica - 0 |
|
Buy Now | |
DISTI #
1561931
|
element14 Asia-Pacific | IC, AMP, 110MHZ, HIGH SLEW RATE RoHS: Compliant Min Qty: 1 Container: Each | 813 |
|
$8.5865 / $11.9771 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HA9P5002-5Z
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
HA9P5002-5Z
Renesas Electronics Corporation
110MHz, High Slew Rate, High Output Current Buffer, SOICN, /Tube
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SOICN | |
Package Description | SOP, | |
Pin Count | 8 | |
Manufacturer Package Code | M8.15 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Date Of Intro | 2017-12-12 | |
Samacsys Manufacturer | Renesas Electronics | |
Amplifier Type | BUFFER | |
Average Bias Current-Max (IIB) | 10 µA | |
Bandwidth (3dB)-Nom | 110 MHz | |
Input Offset Voltage-Max | 30000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -22 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 0.0013 V/us | |
Supply Voltage Limit-Max | 22 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for HA9P5002-5Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HA9P5002-5Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HA4P5002-5Z | 110MHz, High Slew Rate, High Output Current Buffer, PLCC, /Tube | Renesas Electronics Corporation | HA9P5002-5Z vs HA4P5002-5Z |