Part Details for HAA15-0.8-AG by Bel Fuse
Overview of HAA15-0.8-AG by Bel Fuse
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HAA15-0.8-AG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HAA15-0.8-AG
|
Avnet Americas | AC/DC Power Supply Dual-OUT 15V/-15V 0.8A/0.8A Case AA - Bulk (Alt: HAA15-0.8-AG) RoHS: Compliant Min Qty: 156 Package Multiple: 78 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$96.7200 / $120.9000 | Buy Now |
DISTI #
HAA15-0.8-AG
|
Avnet Abacus | AC/DC Power Supply Dual-OUT 15V/-15V 0.8A/0.8A Case AA (Alt: HAA15-0.8-AG) RoHS: Compliant Min Qty: 156 Package Multiple: 78 Lead time: 42 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for HAA15-0.8-AG
HAA15-0.8-AG CAD Models
HAA15-0.8-AG Part Data Attributes
|
HAA15-0.8-AG
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
HAA15-0.8-AG
Bel Fuse
AC-DC Regulated Power Supply Module, 2 Output, Hybrid, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BEL FUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 40 Weeks | |
Additional Feature | ALSO OPERATES WITH 120V OR 220V 0R 230V 0R 240 V INPUT | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 110 V | |
Input Voltage-Min | 87 V | |
Input Voltage-Nom | 100 V | |
JESD-30 Code | R-XXMA-X | |
Load Regulation-Max | 0.05% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Voltage-Max | 15.75 V | |
Output Voltage-Min | 14.25 V | |
Output Voltage-Nom | 15 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | COMMERCIAL | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 14 W | |
Trim/Adjustable Output | YES |