Part Details for HAD12-0.4-A+G by SL Power Electronics
Overview of HAD12-0.4-A+G by SL Power Electronics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HAD12-0.4-A+G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
271-2277-ND
|
DigiKey | AC/DC CONVERTER +/-12V 10W Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
12 In Stock |
|
$91.3713 / $99.6200 | Buy Now |
DISTI #
675-HAD12-0.4A-G
|
Mouser Electronics | Linear Power Supplies +12V@0.4A -12V@0.4A RoHS: Compliant | 25 |
|
$89.6900 / $99.6200 | Buy Now |
DISTI #
70151745
|
RS | Power Supply, AC-DC,12V@0.4A, -12V@0.4A,100-240V In, Open Frame, Linear, HAD Series | SL Power ( Ault / Condor ) HAD12-0.4-A+G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 4 |
|
$89.6400 / $99.6000 | Buy Now |
|
Onlinecomponents.com | AC/DC Power Supply Dual-OUT 12V/-12V 0.4A/0.4A Case B RoHS: Compliant |
57 In Stock |
|
$88.1600 / $111.7900 | Buy Now |
DISTI #
000000000001601032
|
Sager | Linear Power Supplies +12V@0.4A -12V@0.4A Min Qty: 1 | 31 |
|
$78.1800 / $82.9500 | Buy Now |
|
Master Electronics | AC/DC Power Supply Dual-OUT 12V/-12V 0.4A/0.4A Case B RoHS: Compliant |
57 In Stock |
|
$88.1600 / $111.7900 | Buy Now |