Part Details for HAF1002-92L by Renesas Electronics Corporation
Overview of HAF1002-92L by Renesas Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HAF1002-92L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-HAF1002-92L-ND
|
DigiKey | P-CHANNEL POWER MOSFET Min Qty: 61 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
5108 In Stock |
|
$4.9400 | Buy Now |
|
Rochester Electronics | HAF1002 - Power Field-Effect Transistor, 15A, 60V, P-Channel MOSFET ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 5108 |
|
$4.2400 / $4.9800 | Buy Now |