Part Details for HAL2425DJ-A by TDK Micronas GmbH
Overview of HAL2425DJ-A by TDK Micronas GmbH
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HAL2425DJ-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HAL2425DJ-A-ND
|
DigiKey | SENSOR LINEAR ANALOG 8SOIC Min Qty: 2000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.8863 | Buy Now |
|
Symmetry Electronics | HAL2425DJ-A - SOIC8 Min Qty: 1 | In Stock |
|
$2.5000 | Buy Now |
Part Details for HAL2425DJ-A
HAL2425DJ-A CAD Models
HAL2425DJ-A Part Data Attributes:
|
HAL2425DJ-A
TDK Micronas GmbH
Buy Now
Datasheet
|
Compare Parts:
HAL2425DJ-A
TDK Micronas GmbH
Hall Effect Sensor, -200mT Min, 200mT Max, -1.2-1.2mA, Rectangular, Surface Mount, 0.150 INCH, PLASTIC, MS-012, SOIC-8
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICRONAS SEMICONDUCTOR HOLDING AG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TDK | |
Additional Feature | IT HAS SENSITIVITY OF 320 MV/MT | |
Body Breadth | 3.9 mm | |
Body Height | 1.65 mm | |
Body Length or Diameter | 4.9 mm | |
Housing | PLASTIC | |
Magnetic Field Range-Max | 200 mT | |
Magnetic Field Range-Min | -200 mT | |
Mounting Feature | SURFACE MOUNT | |
Operating Current-Max | 10 mA | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | ||
Output Current-Max | 1.2 mA | |
Output Range | -1.2-1.2mA | |
Output Type | CURRENT OUTPUT | |
Package Shape/Style | RECTANGULAR | |
Resistance | 1 Ω | |
Sensors/Transducers Type | MAGNETIC FIELD SENSOR,HALL EFFECT | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Surface Mount | YES | |
Termination Type | SOLDER |