Part Details for HAOC-416 by Hosa Technology
Overview of HAOC-416 by Hosa Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HAOC-416
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AK9896
|
Newark | High Speed Hdmi Active Optical Cable (Aoc) 4K 18 Gbps 60 Hz, 16 Ft |Hosa HAOC-416 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$145.9500 | Buy Now |