Part Details for HATF905ASDC24 by Hasco Relays and Electronics International Corp
Overview of HATF905ASDC24 by Hasco Relays and Electronics International Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HATF905ASDC24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Electromechanical Relay 24VDC 480Ohm 50A SPST-NO(31.9x29x20.4)mm THT Heavy Duty Relay RoHS: Compliant |
209 In Stock |
|
$2.6900 / $8.6100 | Buy Now |
DISTI #
73581441
|
Verical | Electromechanical Relay 24VDC 480Ohm 50A SPST-NO(31.9x29x20.4)mm THT Heavy Duty Relay Min Qty: 6 Package Multiple: 3 Date Code: 2337 | Americas - 207 |
|
$9.6642 / $11.1964 | Buy Now |
|
NAC | RoHS: Compliant Min Qty: 1007 Package Multiple: 1007 | 0 |
|
RFQ | |
|
Master Electronics | Electromechanical Relay 24VDC 480Ohm 50A SPST-NO(31.9x29x20.4)mm THT Heavy Duty Relay RoHS: Compliant |
209 In Stock |
|
$2.6900 / $8.6100 | Buy Now |
Part Details for HATF905ASDC24
HATF905ASDC24 CAD Models
HATF905ASDC24 Part Data Attributes:
|
HATF905ASDC24
Hasco Relays and Electronics International Corp
Buy Now
Datasheet
|
Compare Parts:
HATF905ASDC24
Hasco Relays and Electronics International Corp
Electromechanical Relay, SPST, Latched, 31.2VDC (Coil), 1200mW (Coil), 50A (Contact), 28VDC (Contact), Random, AC/DC Output
|
Pbfree Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | HASCO COMPONENTS INTERNATIONAL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.50 | |
Body Breadth | 28.8 mm | |
Body Height | 19.7 mm | |
Body Length or Diameter | 31.7 mm | |
Coil Operate Voltage(DC) | 18 V | |
Coil Power | 1200 mW | |
Coil Release Voltage(DC) | 2.4 V | |
Coil Resistance | 480 Ω | |
Coil Voltage(DC)-Max | 31.2 V | |
Coil Voltage-Nom | 24 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Power Rating R Load | 13850VA@277VAC | |
Contact (AC) Max Rating R Load | 50A@277VAC | |
Contact Current(AC)-Max | 50 A | |
Contact Current(DC)-Max | 50 A | |
Contact (DC) Max Power Rating R Load | 840W@28VDC | |
Contact (DC) Max Rating R Load | 50A@28VDC | |
Contact Resistance | 50 mΩ | |
Contact Voltage(AC)-Max | 277 V | |
Contact Voltage(DC)-Max | 28 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 50000 Cycle(s) | |
Input Switching Control Type | Random | |
Insulation Resistance | 100000000 Ω | |
Number of Terminals | 5 | |
Operate Time | 15 ms | |
Physical Dimension | 31.7mm x 28.8mm x 19.7mm | |
Reference Standard | UL | |
Relay Action | LATCHED | |
Relay Form | 1 FORM A | |
Relay Function | SPST | |
Release Time | 10 ms | |
Terminal Length | 0.0037998475996952 inch | |
Termination Type | SOLDER |