Part Details for HAX2500-S by LEM Holdings SSA
Overview of HAX2500-S by LEM Holdings SSA
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HAX2500-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000006372555
|
Sager | Industrial Current Sensors Min Qty: 20 | 0 |
|
$106.5100 / $118.6800 | Buy Now |
Part Details for HAX2500-S
HAX2500-S CAD Models
HAX2500-S Part Data Attributes
|
HAX2500-S
LEM Holdings SSA
Buy Now
Datasheet
|
Compare Parts:
HAX2500-S
LEM Holdings SSA
Hall Effect Sensor, -4-4V, Rectangular, Panel Mount, ROHS COMPLIANT, PLASTIC, PACKAGE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LEM INTERNATIONAL SA | |
Package Description | ROHS COMPLIANT, PLASTIC, PACKAGE | |
Reach Compliance Code | compliant | |
Body Breadth | 25 mm | |
Body Height | 62 mm | |
Body Length or Diameter | 108 mm | |
Housing | PLASTIC | |
Mounting Feature | FLANGE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Range | -4-4V | |
Output Type | ANALOG VOLTAGE | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | CURRENT SENSOR | |
Supply Voltage-Max | 15.75 V | |
Supply Voltage-Min | 14.25 V | |
Surface Mount | NO |