Part Details for HB-PH8-200218PB2GOP by Dongguan Hanbo Technology Co Ltd
Overview of HB-PH8-200218PB2GOP by Dongguan Hanbo Technology Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HB-PH8-200218PB2GOP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | Gold 250V 1.5A Straight Square Pins 2mm 36P 260�� 3.9mm -40��~+105�� 2.8mm 2mm Brass ˫�� Black 2x18P 2mm Plugin,P=2mm Pin Headers ROHS | 995 |
|
$0.0905 / $0.1633 | Buy Now |