Part Details for HB-PH9-254215PB2GOP by Dongguan Hanbo Technology Co Ltd
Overview of HB-PH9-254215PB2GOP by Dongguan Hanbo Technology Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HB-PH9-254215PB2GOP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | Gold 250V 3A Square Pins 2.54mm 30P 260�� 6mm -40��~+105�� 2.54mm Brass ˫�� Black 2x15P 2.54mm SMD,P=2.54mm Pin Headers ROHS | 235 |
|
$0.0998 / $0.1799 | Buy Now |
|
LCSC | Gold 250V 3A Square Pins 2.54mm 30P 260 6mm -40+105 2.54mm Brass Black 2x15P 2.54mm SMDP2.54mm Pin Headers ROHS | 235 |
|
$0.0968 / $0.1745 | Buy Now |