Part Details for HB-PH9-254218PB2GOP by Dongguan Hanbo Technology Co Ltd
Overview of HB-PH9-254218PB2GOP by Dongguan Hanbo Technology Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HB-PH9-254218PB2GOP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | Gold 250V 3A Square Pins 2.54mm 16P 260�� 6mm -40��~+105�� 2.54mm Brass ˫�� Black 2x18P 2.54mm SMD,P=2.54mm Pin Headers ROHS | 590 |
|
$0.1456 / $0.2627 | Buy Now |