Part Details for HB1431800000G by Anytek Technology Corporation Ltd
Overview of HB1431800000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HB1431800000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HB1431800000G-ND
|
DigiKey | TERM BLK 14P SIDE ENT 3.81MM PCB Min Qty: 2090 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.5178 | Buy Now |
DISTI #
72317458
|
RS | HB - 3.81 - 14P, Grey Rohs , Single wire / MARK | Amphenol - Anytek HB1431800000G RoHS: Compliant Min Qty: 2090 Package Multiple: 1 Container: Bulk | 0 |
|
$2.2400 | RFQ |
DISTI #
ANYHB1431800000G
|
Heilind Electronics | HB - 3.81 - 14P GREY ROHS S | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.4300 / $3.0000 | Buy Now |
DISTI #
ANYHB1431800000G
|
Interstate Connecting Components | HB - 3.81 - 14P GREY ROHS S | 0 |
|
Buy Now |