Part Details for HB1641810000G by Anytek Technology Corporation Ltd
Overview of HB1641810000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HB1641810000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HB1641810000G-ND
|
DigiKey | TERM BLK 16P SIDE ENT 3.96MM PCB Min Qty: 2070 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.5887 | Buy Now |
DISTI #
72317476
|
RS | HB - 3.96 - 16P, Grey Rohs , Single wire / MARK W/O lever | Amphenol - Anytek HB1641810000G RoHS: Compliant Min Qty: 2070 Package Multiple: 1 Container: Bulk | 0 |
|
$2.3400 | RFQ |
DISTI #
ANYHB1641810000G
|
Heilind Electronics | HB - 3.96 - 16P GREY ROHS S | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$1.5000 / $4.1100 | Buy Now | |
DISTI #
ANYHB1641810000G
|
Interstate Connecting Components | HB - 3.96 - 16P GREY ROHS S | 0 |
|
Buy Now |