Part Details for HB2341800000G by Anytek Technology Corporation Ltd
Overview of HB2341800000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HB2341800000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HB2341800000G-ND
|
DigiKey | TERM BLK 23P SIDE ENT 3.96MM PCB Min Qty: 2025 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.7113 | Buy Now |
DISTI #
72315304
|
RS | HB - 5.0 - 23P, Grey , Single wire With lever / MARK | Amphenol - Anytek HB2341800000G RoHS: Compliant Min Qty: 2025 Package Multiple: 1 Container: Bulk | 0 |
|
$3.9900 | RFQ |
DISTI #
ANYHB2341800000G
|
Heilind Electronics | HB - 5.0 - 23P GREY SINGLE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$2.5600 / $7.0200 | Buy Now | |
DISTI #
ANYHB2341800000G
|
Interstate Connecting Components | HB - 5.0 - 23P GREY SINGLE | 0 |
|
Buy Now |