Part Details for HB31M25JZRE by TE Connectivity
Overview of HB31M25JZRE by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HB31M25JZRE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16R4912
|
Newark | Hb03Re 1M25 5% 100Ppm |Cgs Te Connectivity HB31M25JZRE Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.3500 | Buy Now |
DISTI #
HB31M25JZRE-ND
|
DigiKey | RES 1.25M OHM 5% 4W RADIAL Min Qty: 1000 Lead time: 50 Weeks Container: Tray | Temporarily Out of Stock |
|
$6.6267 | Buy Now |
DISTI #
1-1625959-0
|
Avnet Americas | Resistor, 1.25 MOhm, ± 5%, 2 W, Radial Leaded, Thick Film, High Voltage - Tape and Reel (Alt: 1-1625959-0) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$6.5086 / $7.3485 | Buy Now |
DISTI #
279-HB31M25JZRE
|
Mouser Electronics | Thick Film Resistors - Through Hole HB03RE 1M25 5%100PPM | 0 |
|
$6.8900 | Order Now |
|
Onlinecomponents.com | HB03RE 1M25 5% 100PPM<br/>Thick Film High Voltage Planar Resistors<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$6.7200 / $18.9000 | Buy Now |
DISTI #
1-1625959-0
|
Avnet Americas | Resistor, 1.25 MOhm, ± 5%, 2 W, Radial Leaded, Thick Film, High Voltage - Tape and Reel (Alt: 1-1625959-0) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$6.5086 / $7.3485 | Buy Now |
DISTI #
1-1625959-0
|
Avnet Americas | Resistor, 1.25 MOhm, ± 5%, 2 W, Radial Leaded, Thick Film, High Voltage - Tape and Reel (Alt: 1-1625959-0) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$6.5086 / $7.3485 | Buy Now |
DISTI #
1-1625959-0
|
Avnet Abacus | Resistor, 1.25 MOhm, � 5%, 2 W, Radial Leaded, Thick Film, High Voltage (Alt: 1-1625959-0) RoHS: Compliant Min Qty: 1000 Package Multiple: 250 Lead time: 6 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
3183717
|
Farnell | HB03RE 1M25 5% 100PPM RoHS: Compliant Min Qty: 1000 Lead time: 41 Weeks, 0 Days Container: Each | 0 |
|
$7.1087 | Buy Now |
|
Master Electronics | HB03RE 1M25 5% 100PPM<br/>Thick Film High Voltage Planar Resistors<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$6.7200 / $18.9000 | Buy Now |
Part Details for HB31M25JZRE
HB31M25JZRE CAD Models
HB31M25JZRE Part Data Attributes
|
HB31M25JZRE
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
HB31M25JZRE
TE Connectivity
Fixed Resistor, Metal Glaze/thick Film, 4W, 1250000ohm, 5% +/-Tol, 100ppm/Cel, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | RADIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK, TRAY | |
Physical Dimension | 52mm x 3mm | |
Rated Power Dissipation (P) | 4 W | |
Resistance | 1250000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 15000 V |