Part Details for HB3A823JQ1B0180160100EST by Songtian Electronics (STE)
Overview of HB3A823JQ1B0180160100EST by Songtian Electronics (STE)
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HB3A823JQ1B0180160100EST
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 82nF -40��~+110�� ��5% 1kV Plugin,P=15mm Polypropylene Film Capacitors (CBB) ROHS | 359 |
|
$0.0980 / $0.2095 | Buy Now |