Part Details for HBCC-180J-32 by FASTRON GmBH
Overview of HBCC-180J-32 by FASTRON GmBH
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HBCC-180J-32
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
434-HBCC-180J-32
|
Mouser Electronics | RF Inductors - Leaded Leaded Inductor - Fixed Choke Coil RoHS: Compliant | 0 |
|
$0.3290 / $0.3640 | Order Now |
|
Onlinecomponents.com | Leaded Inductor - Fixed Choke Coil - 18μH ±5% - Q: 60 - DCR: 0.33 - 1.20A - Ammobox Radial RoHS: Compliant | 0 |
|
$0.2940 / $0.3418 | Buy Now |
|
NAC | Leaded Inductor - Fixed Choke Coil - Attributes: Inductance Value: 18?H, Tolerance: 5%, Q min: 60, DCR max: 0.33?, Rated DC Current: 1.20A, Packaging: Taped/Ammopack Radial, Lifecycle-status: Active, REACH: Compliant, RoHS: Compliant, AEC-Q200-standard: N RoHS: Compliant Min Qty: 1800 Package Multiple: 1800 | 0 |
|
$0.2884 / $0.3400 | Buy Now |