Part Details for HBG-100-36B by Mean Well
Overview of HBG-100-36B by Mean Well
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for HBG-100-36B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1866-2164-ND
|
DigiKey | LED DRVR CC AC/DC 21.6-36V 2.7A Min Qty: 1 Lead time: 12 Weeks Container: Tray |
12 In Stock |
|
$45.0620 / $51.9900 | Buy Now |
DISTI #
HBG-100-36B
|
Avnet Americas | LED DRVR Module 1-CH PWM IP67 36V 2.7A - Boxed Product (Development Kits) (Alt: HBG-100-36B) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$43.7000 / $49.4000 | Buy Now |
DISTI #
709-HBG-100-36B
|
Mouser Electronics | LED Power Supplies 97.2W 36V 2.7A CC IP67 W/Cable RoHS: Compliant | 0 |
|
$45.0600 / $51.9900 | Order Now |
DISTI #
70387412
|
RS | Power Supply, AC-DC,36V,2.7A,100-305VIn, Sealed, Stud, PFC, LED Driver, HBG-100 Series | MEAN WELL HBG-100-36B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 1 |
|
$49.0500 / $53.0300 | Buy Now |
|
Future Electronics | 100 - 277Vac, 97.2W, 2700mA, 21.6-36V, [0-10V, PWM...], IP67 LED Driver RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$51.8700 / $54.4700 | Buy Now |
|
Onlinecomponents.com | AC/DC LED Pwr Sply - Const Curr - 97.2W - Fixd: 36 Vdc @ 2,700mA - Dim: 1-10 Vdc/PWM/Resist RoHS: Compliant |
12 In Stock |
|
$43.7000 / $49.4000 | Buy Now |
DISTI #
77349891
|
Verical | AC/DC LED Power Supply 97.2W Single 7-Pin Min Qty: 2 Package Multiple: 1 | Americas - 15 |
|
$53.3750 / $59.4203 | Buy Now |
DISTI #
77835636
|
Verical | AC/DC LED Power Supply 97.2W Single 7-Pin Min Qty: 2 Package Multiple: 1 Date Code: 2331 | Americas - 11 |
|
$53.6353 / $61.9824 | Buy Now |
DISTI #
HBG-100-36B
|
Avnet Americas | LED DRVR Module 1-CH PWM IP67 36V 2.7A - Boxed Product (Development Kits) (Alt: HBG-100-36B) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$43.7000 / $49.4000 | Buy Now |
DISTI #
HBG-100-36B
|
TME | Power supply: switched-mode, LED, 97W, 21.6÷36VDC, 2.7A, 90÷305VAC Min Qty: 1 | 15 |
|
$43.7000 / $49.4000 | Buy Now |
Part Details for HBG-100-36B
HBG-100-36B CAD Models
HBG-100-36B Part Data Attributes:
|
HBG-100-36B
Mean Well
Buy Now
Datasheet
|
Compare Parts:
HBG-100-36B
Mean Well
AC-DC Power Factor Correction Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE |