Part Details for HBHR-A1-50-VG-HT by Adam Technologies Inc
Overview of HBHR-A1-50-VG-HT by Adam Technologies Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HBHR-A1-50-VG-HT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2057-HBHR-A1-50-VG-HT-ND
|
DigiKey | CONN HEADER VERT 50POS 1.27MM Min Qty: 1 Lead time: 14 Weeks Container: Tray |
426 In Stock |
|
$2.0663 / $2.5800 | Buy Now |
DISTI #
737-HBHR-A1-50-VG-HT
|
Mouser Electronics | Headers & Wire Housings CONN HEADER VERT 50POS 1.27MM RoHS: Compliant | 0 |
|
$2.3900 / $3.0300 | Order Now |
DISTI #
74895685
|
RS | Connector, box header, straight, gold plated, PCB type, hi-temp, 50 Position | Adam Tech HBHR-A1-50-VG-HT RoHS: Not Compliant Min Qty: 120 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$1.6500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 120 Package Multiple: 120 Container: Tray | 0Tray |
|
$1.4700 | Buy Now |
|
Onlinecomponents.com | Connector Header Vertical 50Pos 1.27mm - Tray RoHS: Compliant | 0 |
|
$1.1200 / $1.6300 | Buy Now |