Part Details for HBL-5080 by Tamura Corporation of America
Overview of HBL-5080 by Tamura Corporation of America
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HBL-5080
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HBL-5080
|
Richardson RFPD | POWER TRANSFORMER RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
DISTI #
C1S739600028395
|
Chip1Stop | DC可変-4kV~-8kV出力の小型高圧電源モジュール RoHS: Compliant pbFree: Yes Container: Bulk | 24 |
|
$33.5000 / $38.5000 | Buy Now |