Part Details for HBL1203 by Hubbell Wiring Device-Kellems
Overview of HBL1203 by Hubbell Wiring Device-Kellems
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HBL1203
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000000371268
|
Sager | Toggle Switches Min Qty: 1 | 0 |
|
$28.7800 / $33.8900 | Buy Now |
Part Details for HBL1203
HBL1203 CAD Models
HBL1203 Part Data Attributes
|
HBL1203
Hubbell Wiring Device-Kellems
Buy Now
Datasheet
|
Compare Parts:
HBL1203
Hubbell Wiring Device-Kellems
Wall Switch; Circuitry:DPST; Operating Voltage:277VAC; Switch Terminals:Screw; Mounting Type:Wall Mount; Contact Current Max:15A; No. of Switch Positions:3; Switch Operation:On-Off RoHS Compliant: Yes
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | HUBBELL INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Switch Type | TOGGLE SWITCH |