Part Details for HBL1283 by Hubbell Wiring Device-Kellems
Overview of HBL1283 by Hubbell Wiring Device-Kellems
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HBL1283
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35B424
|
Newark | Switch, Pushbutton, 20A, 277Vac, Switch Operation:-, Contact Configuration:-, Contact Voltage Ac Nom:277V, Contact Voltage Dc Nom:-, Contact Current Max:20A, Switch Terminals:Screw, Product Range:-, Actuator/Cap Colour:Brown Rohs Compliant: Yes |Hubbell Wiring Devices HBL1283 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$50.7000 / $89.9100 | Buy Now |
DISTI #
000000000000371350
|
Sager | Hubbell Min Qty: 1 | 0 |
|
$50.9300 / $56.3300 | Buy Now |