Part Details for HBL21420 by Hubbell Wiring Device-Kellems
Overview of HBL21420 by Hubbell Wiring Device-Kellems
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HBL21420
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35B484
|
Newark | Connector, Power Entry, 30A, 600V, Connector Type:Power Entry, Current Rating:30A, Connector Colour:-, Connector Body Material:Aluminum Body, Voltage Rating Vac:600V, Product Range:- |Hubbell Wiring Devices HBL21420 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$512.0000 / $604.8000 | Buy Now |
DISTI #
000000000000371518
|
Sager | Heavy Duty Power Connectors Min Qty: 1 | 0 |
|
$482.2000 | Buy Now |
Part Details for HBL21420
HBL21420 CAD Models
HBL21420 Part Data Attributes:
|
HBL21420
Hubbell Wiring Device-Kellems
Buy Now
Datasheet
|
Compare Parts:
HBL21420
Hubbell Wiring Device-Kellems
Mains Power Connector,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | HUBBELL INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | MAINS POWER CONNECTOR |