Part Details for HBL2743SW by Hubbell Premise Wiring
Overview of HBL2743SW by Hubbell Premise Wiring
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HBL2743SW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70428373
|
RS | Twist-Lock Watertight Safety-Shroud, Connector Body, 3P4W, 30A | Hubbell Wiring Device-Kellems HBL2743SW RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 3 |
|
$198.1200 / $215.3400 | Buy Now |
|
Onlinecomponents.com | LKG WT S/SHRD CONN, 30A3P 600V, L17-30R RoHS: Compliant |
6 In Stock |
|
$189.3100 / $248.3800 | Buy Now |
DISTI #
80595126
|
Verical | CONNECTOR BODIES WATERTIGHT SAFETY-SHROUD Min Qty: 1 Package Multiple: 1 Date Code: 2328 | Americas - 5 |
|
$322.8940 | Buy Now |
|
Master Electronics | LKG WT S/SHRD CONN, 30A3P 600V, L17-30R RoHS: Compliant |
6 In Stock |
|
$189.3100 / $248.3800 | Buy Now |