Part Details for HBL4585C by Hubbell Wiring Device-Kellems
Overview of HBL4585C by Hubbell Wiring Device-Kellems
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HBL4585C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70B8008
|
Newark | Flanged Receptacle, 2P3W, 15A, 250V, Nema L6-15R, Connector Type:Electrical Ac Power, Current Rating:15A, Connector Colour:White, Connector Body Material:Nylon (Polyamide) Body, Voltage Rating Vac:250V, Product Range:- Rohs Compliant: Yes |Hubbell Wiring Devices HBL4585C Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$37.2300 / $40.3400 | Buy Now |
Part Details for HBL4585C
HBL4585C CAD Models
HBL4585C Part Data Attributes
|
HBL4585C
Hubbell Wiring Device-Kellems
Buy Now
Datasheet
|
Compare Parts:
HBL4585C
Hubbell Wiring Device-Kellems
Mains Power Connector,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | HUBBELL INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | MAINS POWER CONNECTOR |