Part Details for HBL5352R by Hubbell Wiring Device-Kellems
Overview of HBL5352R by Hubbell Wiring Device-Kellems
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HBL5352R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35B716
|
Newark | Dup Rcpt, Ind Grd, 20A 125V, 5-20R, Rd |Hubbell Wiring Devices HBL5352R Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$29.8400 / $37.5200 | Buy Now |
DISTI #
000000000000372519
|
Sager | Heavy Duty Power Connectors Min Qty: 1 | 0 |
|
$26.2900 / $30.9700 | Buy Now |
Part Details for HBL5352R
HBL5352R CAD Models
HBL5352R Part Data Attributes:
|
HBL5352R
Hubbell Wiring Device-Kellems
Buy Now
Datasheet
|
Compare Parts:
HBL5352R
Hubbell Wiring Device-Kellems
Mains Power Connector,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | HUBBELL INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | MAINS POWER CONNECTOR |