Part Details for HBL5362WSA by Hubbell Wiring Device-Kellems
Overview of HBL5362WSA by Hubbell Wiring Device-Kellems
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HBL5362WSA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66W0846
|
Newark | Duplex Receptacle, 20A 125V, 5-20R, White, Connector Type:Electrical Ac Power, Current Rating:20A, Connector Colour:White, Connector Body Material:Thermoplastic Body, Voltage Rating Vac:125V, Product Range:Circuit Guard® Rohs Compliant: Yes |Hubbell Wiring Devices HBL5362WSA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$159.5300 / $216.7200 | Buy Now |
DISTI #
000000000000773150
|
Sager | DUP SPD RCPT, 20A 125V, 5-20R, WH, ALARM Min Qty: 1 | 0 |
|
$113.3900 / $125.4200 | Buy Now |