Part Details for HBL5666C by Hubbell Wiring Device-Kellems
Overview of HBL5666C by Hubbell Wiring Device-Kellems
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HBL5666C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46F1294
|
Newark | Connector, Power Entry, Plug, 15A, Connector Type:Power Entry, Current Rating:15A, Connector Colour:Black, White, Connector Body Material:Nylon (Polyamide) Body, Voltage Rating Vac:250V, Product Range:Straight Blade Insulgrip Rohs Compliant: Yes |Hubbell Wiring Devices HBL5666C Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 50 |
|
$27.8900 / $38.4100 | Buy Now |
DISTI #
HUBHBL5666C
|
Heilind Electronics | PLUG, 15A 250V, 6-15P, B/W, 783585175607 | Americas - 128 in Stock |
|
$26.0938 / $33.4000 | Buy Now |
DISTI #
HUBHBL5666C
|
Interstate Connecting Components | PLUG, 15A 250V, 6-15P, B/W, 783585175607 | 30 |
|
$26.0938 / $33.4000 | Buy Now |
DISTI #
000000000000032236
|
Sager | Heavy Duty Power Connectors Min Qty: 1 | 0 |
|
$25.1700 / $29.6300 | Buy Now |
DISTI #
1608737
|
Farnell | PLUG, 15A RoHS: Compliant Min Qty: 1 Lead time: 6 Weeks, 1 Days Container: Each | 21 |
|
$31.8156 / $48.6849 | Buy Now |
Part Details for HBL5666C
HBL5666C CAD Models
HBL5666C Part Data Attributes:
|
HBL5666C
Hubbell Wiring Device-Kellems
Buy Now
Datasheet
|
Compare Parts:
HBL5666C
Hubbell Wiring Device-Kellems
Mains Power Connector, 15A, 250V, Male, Plug,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | HUBBELL INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | STANDARDS: CSA; NEMA; UL | |
Body/Shell Style | PLUG | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 15A, 250V | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Material | POLYAMIDE | |
Total Number of Contacts | 2 |
Alternate Parts for HBL5666C
This table gives cross-reference parts and alternative options found for HBL5666C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HBL5666C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HBL56CM66C | Mains Power Connector, 15A, 250V, Male, Plug | Hubbell Wiring Device-Kellems | HBL5666C vs HBL56CM66C |