Part Details for HBL5666CA by Hubbell Premise Wiring
Overview of HBL5666CA by Hubbell Premise Wiring
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HBL5666CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71528548
|
RS | PLUG ANGLE, 15A 250V, 6-15P, B/W | Hubbell Wiring Device-Kellems HBL5666CA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$34.7900 / $45.1800 | Buy Now |
|
Onlinecomponents.com | PLUG ANGLE, 15A 250V, 6-15P, B/W |
38 In Stock |
|
$26.7800 / $34.7700 | Buy Now |
DISTI #
66701827
|
Verical | Conn Power PL 2Power/1Ground POS Screw RA Cable Mount 8 Terminal 1 Port Min Qty: 2 Package Multiple: 1 Date Code: 2226 | Americas - 36 |
|
$36.9455 / $44.0127 | Buy Now |
|
Master Electronics | PLUG ANGLE, 15A 250V, 6-15P, B/W |
38 In Stock |
|
$26.7800 / $34.7700 | Buy Now |