Part Details for HBL5965VY by Hubbell Premise Wiring
Overview of HBL5965VY by Hubbell Premise Wiring
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HBL5965VY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70116459
|
RS | Straight Blade Plug, 15 A/125 VAC, 12-18 AWG, Screw Terminal, Valise Series | Hubbell Wiring Device-Kellems HBL5965VY RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 79 |
|
$12.8200 / $16.6500 | Buy Now |
|
Onlinecomponents.com | VALISE PLUG, 15A 125V, 5-15P, YL RoHS: Compliant |
46 In Stock |
|
$11.5200 / $13.7800 | Buy Now |
DISTI #
69097519
|
Verical | Conn Power PL 2 POS Solder Lug ST Cable Mount 3 Terminal 1 Port Min Qty: 10 Package Multiple: 10 Date Code: 2313 | Americas - 40 |
|
$17.1016 / $17.7577 | Buy Now |
|
Quest Components | MAINS POWER CONNECTOR, 15A, 125V, MALE, PLUG | 1 |
|
$13.9750 | Buy Now |
|
Quest Components | MAINS POWER CONNECTOR, 15A, 125V, MALE, PLUG | 4 |
|
$21.4454 | Buy Now |
|
Quest Components | MAINS POWER CONNECTOR, 15A, 125V, MALE, PLUG | 1 |
|
$21.5000 | Buy Now |
|
Master Electronics | VALISE PLUG, 15A 125V, 5-15P, YL RoHS: Compliant |
46 In Stock |
|
$11.5200 / $13.7800 | Buy Now |